• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch 8738209124 AWB 17 Heat pump inside module Doesn't apply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat pump-inner unit AWB 17

  • For interaction with another heat source

Technical specifications

Product type

Heat pump inside module

Doesn't apply

Factory colour

Multi-colour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992483 Bosch 8738209124 AWB 17 Heat pump inside module Doesn't apply

Description

The indoor unit is used to distribute the heat coming from the heat pump to the heating system and the hot water tank.
The circulation pump in the indoor unit is speed-controlled so that the speed is automatically reduced if necessary. Thus, the power consumption is reduced.
If the heat demand is higher at low outdoor temperatures, an auxiliary heater may be required. Additional heater can be integrated or external and can be switched on or off via the operation of the indoor unit. If the heat pump only covers part of the energy requirement for the heating system, the lack of heating power is supplemented by the auxiliary heater. When the heating system covers the required energy again, the additional heater is switched off automatically.

AWB
If the heat pump COMPRESS 7000i AW is combined with the internal unit AWB and is also intended to generate hot water, an external auxiliary heater and, if necessary, an external hot water storage tank must be connected. The heater and warm water are then exchanged via an external 3-way valve. The indoor unit has a mixer. This controls the heat from the external additional heater that is started as required.


This text is machine translated.

Scope of delivery

  • Indoor unit AWB 17
  • Installation instructions, operating instructions and
  • Installation instructions
  • User manual for wall installation
  • Cable Grommets
  • Particle filter with filter
  • Device for wall installation
  • Flow temperature sensor (T0)
  • Connector plug for connecting to the
  • Circuit board
  • Warm water temperature sensor (TW1)
  • Screws for wall installation
  • Outdoor temperature sensor (T1)