• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1609200365 Staple strip Type 53 1000 pc(s) Dimensions (L x W) 8 mm x 11.40 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staple strip

Staple type

Type 53

Content

1000 pc(s)

Dim

(L x W) 8 mm x 11.40 mm

Length

8 mm

Width

11.40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624542 Bosch Accessories 1609200365 Staple strip Type 53 1000 pc(s) Dimensions (L x W) 8 mm x 11.40 mm

Description

For fixing thin materials - the fine wire clamps, type 53, are the universal tacker agent for numerous applications of hand and home workers. They are for working with many thin materials, such as Textiles, cardboard, flat wooden strips and wire mesh, suitable. They are especially suitable for thin materials, if the back of the clamp is not to press into the material to be taped. With narrow back so that they are pushed far into the material. They allow a firm fit and have a discreet back. The fine wire staples are suitable for the following brands: AEG, Arrow, Black+Decker, Bosch, esco, KWB, Maestri, Mekano, Metabo, Neckermann/Bullcraft, Novus, Outifrance, Piranha, Rocagraf, Stanley, Skil, wolfcraft

This text is machine translated.

Features

  • Fine wire staples, type 53, are the universal staple for numerous applications of hand and DIYFor working with many thin materials, such as Textiles, cardboard, flat wooden strips and wire meshEspecially for thin materials, if the back of the clamp should not press into the material to be taped

More interesting products

(*All information is plus legal VAT)