• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1618601007 SDS-Max-Spatmeissel 350mm Schneide 115mm Butt chisel 115 mm Total length 350 mm SDS-Max 1 p

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

115 mm

Total length

350 mm

Tool holder

SDS-Max

Content

1 pc(s)

Length

350 mm

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492326 Bosch Accessories 1618601007 SDS-Max-Spatmeissel 350mm Schneide 115mm Butt chisel 115 mm Total length 350 mm SDS-Max 1 p

Description

Spade chisel. 350 x 115 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)