• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607002584 2607002584 Universal holder, 1/4", 57 mm, 11 mm 57 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

57 mm

Type (Bosch)

Bosch Professional (blue)

Features

Magnetic

DIN standard

DIN ISO 1173

Content

1 pc(s)

Material properties

magnetic

Height

57 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493105 Bosch Accessories 2607002584 2607002584 Universal holder, 1/4", 57 mm, 11 mm 57 mm 1/4" (6.3 mm)

Description

Bosch universal holder with stand 1/4" hexagon head and SDS-plus for a wide variety of tool holders of electronic tools. Made of high quality materials for particularly long standing time. Suitable for use with other mechanical part systems. Suitable for electrical tools from Bosch and other manufacturers. Universal holder. with permanent magnet and snap ring. In connection with depth stop T9 (2 607 002 586) and bits with 1/4" hexagon head shaft according to ISO 1173 C6.3. 1/4", 57 mm, 11 mm.

Hints

This text is machine translated.