• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607009020 Cutting oil PER universal CUTTING oil 250 ml

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting Oil

Capacity

250 ml

Content

250 ml

Cutting oil

TRUE

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3314020 Bosch Accessories 2607009020 Cutting oil PER universal CUTTING oil 250 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Durable lubrication of accessories in metal applications! PRO Universal is a high-quality cutting oil that allows you to lubricate your accessories and extend their life. Use it when cutting or drilling all kinds of steel, non-ferrous metals and aluminum. Metal workers who need to cut, cut and drill high-alloy steel, non-ferrous metals and aluminum will benefit from the PRO Universal Cutting Oil. It prevents friction and helps keep your drills and saw blades longer. The oil also has a cooling effect and thus ensures a better work progress.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?