Bosch Accessories 2607010535 HSS Metal twist drill bit set 10-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm
EAN:
Part number:
Item no:
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
- Content
1 Set
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 493140 Bosch Accessories 2607010535 HSS Metal twist drill bit set 10-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. 10-piece Robust Line metal drill bit set HSS-G, DIN 338, 135°. 1; 2; 3; 4; 5; 6; 7; 8; 9; 10 mm, 135°.
Scope of delivery
- Diameter mm: 1.0 · 2.0 · 3.0 · 4.0 · 5.0 · 6.0 · 7.0 · 8.0 · 9.0 · 10.0
- Working length mm: 12 · 24 · 33 · 43 · 52 · 57 · 69 · 75 · 81 · 87
- Dimension(s) set mm: 156.5 x 106.5 x 23
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.