• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017105 2607017105 Sander paper Punched Grit size 80 (L x W) 230 mm x 93 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

90 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

80

Length

230 mm

Width

93 mm

Content

25 pc(s)

Dim

(L x W) 230 mm x 93 mm

Total dimensions

230 x 93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819597 Bosch Accessories 2607017105 2607017105 Sander paper Punched Grit size 80 (L x W) 230 mm x 93 mm 25 pc(s)

Description

Long-lasting abrasive sheets with medium removal rate (80 grit sizes) for uniform grinding results on larger, flat surfaces. The perfect preparing surfaces for further processing, plan sanding and grinding of small unevenness to hard and soft wood, wooden materials, chip boards and metal. Eliminate machining traces of the Grobschliffs. Powerful, form-fitting abrasive sheets in the format 93 x 230 mm for clamping bolts. 9 suction holes for dust extraction. Suitable for orbital sander brand Black & Decker.

Scope of delivery

  • 25 sanding sheets
  • tensioned
  • 8 holes (B+D)
  • 93 x 230 mm
  • Grit 80
  • Packaging: Shrunk with insert card without Eurohole
  • Dimensions (lxwxh) 235 x 98 x 25
  • Weight 0.16 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)