• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017156 Sandpaper belt set Grit size 60, 80, 100 (L x W) 457 mm x 75 mm 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt set

Grit size

60

80

100

Length

457 mm

Width

75 mm

Content

1 Set

Dim

(L x W) 457 mm x 75 mm

Total dimensions

75 x 457 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819621 Bosch Accessories 2607017156 Sandpaper belt set Grit size 60, 80, 100 (L x W) 457 mm x 75 mm 1 Set

Description

Sanding belt economy pack for the grinding of wood and metal surfaces with band grinders. 9 high-quality sanding belts in 3 grain levels for High removal rate and fine surfaces. Long-lasting band connection and precise, clean band history without glue residue for best surface quality. For all common belt sander with dimensions 75 x 457 mm.

Scope of delivery

  • 3 x 60 grit
  • 3 x 80 grit
  • 3 x 100 grain size.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)