• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607018013 Saw blade set, 2-piece, 70 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Saw blade set, 2-piece, 70 mm

Technical specifications

Length

70 mm

Content

2 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493176 Bosch Accessories 2607018013 Saw blade set, 2-piece, 70 mm

Description

Saw blades for fast clean cuts in soft, nachgiebige materials such as foam or rubberised horsehair. Cuts up material thickness of 30 cm. 2 pieces. Saw blade set. 70 mm"

Scope of delivery

  • Material thickness [mm]: 70

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)