• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019323 Douglas & Irwin bit set 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Total length 450 mm Hex sh

1/6
Product type
Douglas & Irwin bit set
Drill hole Ø
10 mm
12 mm
14 mm
16 mm
18 mm
20 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Douglas & Irwin bit set

Drill hole Ø

10 mm

12 mm

14 mm

16 mm

18 mm

20 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 Set

Total length

450 mm

Depth

200 mm

Height

50 mm

Length

200 cm

Width

150 mm

Working length

360 mm

Weight

2700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493256 Bosch Accessories 2607019323 Douglas & Irwin bit set 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Total length 450 mm Hex sh

Description

Wood drill bits



10, 12, 14; 16; snake 18; 20 mm/450 mm
6-piece Douglas & Irwin bit set

Scope of delivery

  • Diameter mm: 10.0 · 12.0 · 14.0 · 16.0 · 18.0 · 20.0
  • Working length: 385 mm
  • Total length mm 450

Hints

This text is machine translated.