
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
30-piece Drill and bit set
Technical specifications
- Product type
Drill bit set
- Material
HSS TiN
- Material properties
TiN
- Material suitability
Metal
Stone
Concrete
Wood
Masonry
Perspex
- Total length
172 mm
- Length
172 mm
- Tool holder
Cylinder shank
Hex shank
- Drill features
incl. bit set
- Material suitability
Metal/stone/wood
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815034 Bosch Accessories 2607019324 X-Line 30-piece Drill bit set Metal, Stone, Concrete, Wood, Masonry, Perspex
Description
Almost equipped for every job: Set for precise, clean drill holes in metal, stone, wood as well as high-quality screwdriver bits for the most common screw head shapes.
11 metal drill bits Ø 1.5-6.5 mm with titanium nitride coating for fast drilling and particularly long tool life (do not use in aluminum). 4 robust stone drills Ø 4-7 mm, which are equipped with hard metal, which convince by long life, fast material removal, low heat development and precision.
4 sharp wood drills Ø 4-8 mm with centering tip and shoulder cutter for precise, peel-off-free holes.
10 extra-hard bore bits for processing the most common screws with Phillips, Pozidriv, Star and longitudinal slot head. Includes magnetic universal holder.
This text is machine translated.
11 metal drill bits Ø 1.5-6.5 mm with titanium nitride coating for fast drilling and particularly long tool life (do not use in aluminum). 4 robust stone drills Ø 4-7 mm, which are equipped with hard metal, which convince by long life, fast material removal, low heat development and precision.
4 sharp wood drills Ø 4-8 mm with centering tip and shoulder cutter for precise, peel-off-free holes.
10 extra-hard bore bits for processing the most common screws with Phillips, Pozidriv, Star and longitudinal slot head. Includes magnetic universal holder.
This text is machine translated.
Scope of delivery
- 11 HSS-TiN metal drill Ø 1.5 - 6.5 mm
- 4 HM-stone drill Ø 4/5/6/7 mm
- 4 wood srill Ø 4/5/6/8 mm
- 10 screwdriver bits 25 mm, PH 1/2/3, PZ 1/2/3, slit 4/6 mm, Torx T20/T25
- Magnetic universal holder
- Countersunk
- Bag.
Hints
This text is machine translated.
What kind of Multi-cut drill bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















