
Bosch Accessories 2607019441 Promoline HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm,
EAN:
Part number:
Item no:
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819642 Bosch Accessories 2607019441 Promoline HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm,
Description
Metal drill bit set for precise drilling in iron, steel, non-ferrous metals, gray cast iron, hard plastics. Drill diameter in 0.5 mm steps rising of 1.5-6.5 mm. 13 twist drill bit from high-speed steel for drilling machines in a hand-managed and stationary use. High durability: Low risk of breakage due to high elasticity.
Scope of delivery
- 13 x HSS-R MetallbohrerØ 1.5/2/2.5/3/3.2/3.5/4/4,5/4, 8/5/5.5/6/6.5 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































