
Highlights & Details
TOOLCRAFT 25-piece DIN338 HSS CO 5 % twist drill bit set
- 1 -13 mm diameter
- 0.5 mm increment
Our service for you
Technical specifications
- DIN standard: DIN338
- -Type: 25 pce. Diameter 1.0 to 13.0 mm, increasing in increments of 0.5 mm.
- -Tip angle: 135°
- -Material : HSS cobalt
- -Material suitability:
- Stainless steel, steel, cast iron, non-ferrous heavy metals and plastics
- -Tool holder: Cylinder shank
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Tip angle
135°
- Content
1 Set
- Material
HSS-Co 5
- Material properties
cobalt
- Material suitability
Stainless steel
Plastic
Cast iron
Non-ferrous metal
- Tool holder
Cylinder shank
- Drill features
Twin tip
- Drill hole diameter
1.0 – 13.0 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304384 TOOLCRAFT TO-9913152 HSS-Co 5 Metal twist drill bit set DIN 338 Cylinder shank 1 Set
Warranty Terms
Warranty Terms 3304384 TOOLCRAFT TO-9913152 HSS-Co 5 Metal twist drill bit set DIN 338 Cylinder shank 1 Set
Description
Features
- High-speed steel drill with 5% cobalt for longer service life and lasting sharpness.
- Ideal for drilling hard materials.
- 135° split point tip provides enhanced sharpness for faster cutting action.
- Twist design with grooves helps stabilize the bits during operation, preventing slipping and ensuring quick chip and debris removal.
- Ensures precise and efficient drilling
Scope of delivery
- Twist drill bits x 25
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)€ 147.96€ 142.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































