
Highlights & Details
TOOLCRAFT screw hole punch set
- 28.3 mm, 32 mm and 35 mm
Our service for you
Technical specifications
- Diameter: 28.3mm, 32mm and 35mm
- -Material suitability: Sheet metal/Stainless steel/Copper/Aluminium
- -Product type: Sheetmetal punch
- Product type
Screw hole punch set
- Drill hole Ø
28.3 mm
32 mm
35 mm
- Content
1 Set
- Material
Tool steel
- Material suitability
Stainless steel
Copper
Aluminium alloy
Metallized paper
- Drill features
incl. conical drill bit
incl. hammer drill bits
incl. traction screws
- Drill hole diameter
6 - 38 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304387 TOOLCRAFT TO-9913161 Screw hole punch set 28.3 mm, 32 mm, 35 mm 1 Set
Warranty Terms
Warranty Terms 3304387 TOOLCRAFT TO-9913161 Screw hole punch set 28.3 mm, 32 mm, 35 mm 1 Set
Description
This text is machine translated.
Features
- Sheet metal hole punch with 3-blade cut made of high-quality tool steel
- Suitable for sheet steel, stainless steel sheet and plastic.
Scope of delivery
- 3 x Punchs
- 3 x Pull screws
- 1 x Allen key
- 1 x Conical drill
- Storage box
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































