
Heller 21965 5 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Highlights & Details
25pcs. HSS-Co Cobalt-stainless steel Spiral driller-Set DIN 338 RN
- 1 -13 mm diameter
- 0.5 mm increment
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
25pcs Diameter 1.0 to 13.0 mm, increasing in increments of 0.5 mm.
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 824524 Heller 21965 5 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
User & Safety Instructions
User & Safety Instructions 824524 Heller 21965 5 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Description
Features
- For numerous drills in high-alloy steel and stainless steel
- Cross polished section and 135 ° point angle for optimum, precise drilling
- Uses a special HSS steel with 5% cobalt
- Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
- High rotation accuracy as per DIN 1414 Suitable for stainless steel, Nirosta (stainless steel), aluminium, sheets, nonferrous metal, iron, steel, PVC, CRNi steel, cast iron, cast steel.
Scope of delivery
- Diameter of 1 to 13 mm can be increased in increments of 0.5 mm
- Steel sheet box
Frequently Bought Together
(*All information is plus legal VAT)€ 226.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























