• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019488 2607019488 Delta grinder blade Hook-and-loop-backed, Punched Grit size 60 Width across corn

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Punched

Grit size

60

Width across corners

93 mm

Length

93 mm

Content

25 pc(s)

Total dimensions

93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819693 Bosch Accessories 2607019488 2607019488 Delta grinder blade Hook-and-loop-backed, Punched Grit size 60 Width across corn

Description

Powerful sanding sheets for detailed accurate grinding with delta grinders on small areas such as corners, profiles and on edges. Ideal for pre-grinding (pack of 60 grit rough). The perfect pre-grinding rough, ungehobelten surfaces, to remove paint, varnish and filler as well as to mark off rust. Universal sanding sheets with adhesive system for a secure hold and rapid blade change. 6 suction holes for dust extraction. Suitable for all power tool brands triangular sanders

Features

  • Velcro fastening system for a secure hold and rapid blade change
  • 6 suction holes for dust extraction
  • Suitable for delta sander all electric tool brand.

Scope of delivery

  • 25 sanding sheets
  • Velcro;
  • 6 holes
  • 93 mm
  • Grain 60
  • Packaging: Shrunk without Eurohole
  • Dimensions (lxwxh) 120 x 96 x 26
  • Weight 0.09 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)