
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Router sandpaper set
- Features
Hook-and-loop-backed
Punched
- Grit size
80
120
240
- (Ø)
125 mm
- Content
1 Set
- Dim
(Ø) 125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819705 Bosch Accessories 2607019497 Router sandpaper set Hook-and-loop-backed, Punched Grit size 80, 120, 240 (Ø) 125 mm 1 Set
Description
Powerful sanding sheets for uniform grinding results and high work progress on large, even rough surfaces. Ideal for preparing and fine grinding of surfaces (80 grit sizes funds, 120-grit-fine, 240 grit sizes - extra fine). The correct grain sizes for all applications and work steps. Form-fitting universal sanding discs in the format Ø 125 mm with velcro fastening system for a secure hold and rapid blade change. Suitable for eccentric sanders of most electric tool brand.
Scope of delivery
- 5 x grit 80
- 10 x grit 120, 10 x grit 240.
Hints
This text is machine translated.




























