
Highlights & Details
Toolcraft 35 pcs mesh sanding abrasives set
- Includes 35 sanding discs and a storage case
- Premium abrasive grain for superior cutting rate and extended service life
- Standard 125 mm diameter fits most random orbital sanders
Technical specifications
- Sanding disc diameter: 125 mm
- 5x #80
- 10x #120
- 10x #180
- 10x #240
- Product type
Multi-purpose sander mesh sanding disc
- Features
Hook-and-loop-backed
- Grit size
80
120
180
240
- Length
175 mm
- Height
72 mm
- Width
140 mm
- (Ø)
125 mm
- Compatible with (details)
Mirka, DeWalt, Stanley, Flex, Skil, Bosch, Black & Decker, etc all can use this sanding paper.
- Content
1 Set
- Dim
(Ø x H) 125 mm x 72 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558074 TOOLCRAFT 35 Stk. TO-10674222 Multi-purpose sander mesh sanding disc Hook-and-loop-backed Grit size 80, 120, 180, 240 1
Description
Features
- Mixed grit assortment for rough sanding to fine finishing
- Dust removal sanding disc
- Strong and durable back Hook-and-loop tape
- Versatile for paint, primer, wood, and drywall
Scope of delivery
- 35x mesh sanding paper
- Storage case
Frequently Bought Together
(*All information is plus legal VAT)€ 146.98*
What kind of Sandpaper are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































