
Highlights & Details
Eccentric sander GEX 125-1 AE
- 250 W
- Abrasive surface area: Ø 125 mm
- Idle oscillation rate: 15000 - 24000 /min
Technical specifications
- Product type
Router
- Features
incl. case
250 W
- Abrasive surface area
Ø 125 mm
- Orbit diameter
25 mm
- Idle oscillation rate
15000 - 24000 /min
- Weight
1.3 kg
- Type (Bosch)
Bosch Professional (blue)
- Oscillation rate (max.)
24000 /min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618694 Bosch Professional GEX 125-1 AE 0.601.387.504 Router incl. case 250 W Ø 125 mm
User & Safety Instructions
User & Safety Instructions 2618694 Bosch Professional GEX 125-1 AE 0.601.387.504 Router incl. case 250 W Ø 125 mm
Warranty Terms
Warranty Terms 2618694 Bosch Professional GEX 125-1 AE 0.601.387.504 Router incl. case 250 W Ø 125 mm
Description
Features
- Compact and ergonomic design with variable grip positions offers excellent comfort even when working overheadSpeed preselection allows use in a wide range of materialsDust box with integrated Bosch micro-filter system for almost dust-free working
- This text is machine translated.
Scope of delivery
- Eccentric sander GEX 125-1 AE
- 3x sanding sheet C470, Best for Wood + Paint, 80
- Craftsman suit-case
- Micro filter box
Frequently Bought Together
(*All information is plus legal VAT)€ 166.98*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































