
Highlights & Details
Makita PV001GZ battery polisher 40V max. (without battery, without charger)
- 40 V
- Idle oscillation rate: 0 - 22000 /min
Technical specifications
- Product type
Polisher
- Features
brushless
w/o battery
w/o charger
- Battery voltage
40 V
- Idle oscillation rate
0 - 22000 /min
- Cable length
0 cm
- Weight
3.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731461 Makita PV001GZ PV001GZ Polisher brushless, w/o battery, w/o charger 40 V
User & Safety Instructions
User & Safety Instructions 2731461 Makita PV001GZ PV001GZ Polisher brushless, w/o battery, w/o charger 40 V
Spare part list
Spare part list 2731461 Makita PV001GZ PV001GZ Polisher brushless, w/o battery, w/o charger 40 V
Description
This text is machine translated.
Scope of delivery
- PV001GZ cordless polisher 40V413F67-9 handle743053-3 grinding disc Klett 165mm262542-4 centering tube 18 mm192629-7 polishing hood 180mm Klett783204-6 6 hexagonal Allen keys 6mm
Frequently Bought Together
(*All information is plus legal VAT)€ 451.97*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































