• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019500 Delta grinder blade set Hook-and-loop-backed, Punched Grit size 60, 120, 240 Width across c

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Delta grinder blade set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

240

Width across corners

93 mm

Content

1 Set

Total dimensions

93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819711 Bosch Accessories 2607019500 Delta grinder blade set Hook-and-loop-backed, Punched Grit size 60, 120, 240 Width across c

Description

Velcro fastening system for a secure hold and rapid blade change · 6 suction holes for dust extraction · Suitable for delta sander all electric tool brand.

Features

  • Velcro fastening system for a secure hold and rapid blade change
  • 6 suction holes for dust extraction
  • Suitable for delta sander all electric tool brand.

Scope of delivery

  • 25 sanding sheets
  • Velcro;
  • 6 holes
  • 93 mm
  • 5 pieces grain size 60
  • 10 pieces grain size 120
  • 10 x 240 grit
  • Packaging: Shrunk without Eurohole
  • Dimensions (lxwxh) 120 x 96 x 25
  • Weight 0.07 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)