• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607337070 GBA Tool battery 18 V 5 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

GBA

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

620 g

No. of power packs included

1

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Information

Test Summary Report 1644583 Bosch Accessories 2607337070 GBA Tool battery 18 V 5 Ah Li-ion

Security datasheet

Security datasheet 1644583 Bosch Accessories 2607337070 GBA Tool battery 18 V 5 Ah Li-ion

Description

The Li-ion battery pack ECP (Electronic Cell Protection) slot and LZA (charging status indicator) offers battery power without memory and lazy battery effect. ECP enables the electronic monitoring of the cells in the battery. This is the output power in the device in case of an overload, overheating and total discharge is automatically reduced. The lza informs the user through display of the charging status, how much power is available. The battery has a low self-discharge rate. After 30 days of inactivity of the batteries is the battery is still 96% of rated capacity. Battery only suitable for Li-ion devices from the professional program the same power class.

This text is machine translated.