• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608000661 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 250 mm
Compatible with

GAS 18V-10 L

Suitable for (cleaning utensil brand)

Bosch

Vacuum hose dimensions

35.0 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646564 Bosch Accessories 2608000661 1 pc(s)

Description

The crevice tool is specially designed for hard-to-reach areas. ideal for corners and grooves. The crevice tool can be connected to suction tubes from Bosch vacuum cleaners. Diameter mm: 35.0, suitable for: GAS 18V-10 L Professional.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)