• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608003033 Bit set Metric 1/2" (12.5 mm) 2608003033

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

17 mm

Downforce

Male square

Length

86 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330134 Bosch Accessories 2608003033 Bit set Metric 1/2" (12.5 mm) 2608003033

Description

Robust insertion of screws! Plastic covers help you change tires without leaving scratches on the wreath You can use the PRO Impact socket set for hexagon screws, bolts and nuts with your square drive wrench. We have developed it for screwing in car workshops and other demanding industrial work. The PRO Impact socket set consists of heat-treated CRMO(chromium-molybdenum) steel and is very resistant to high torques thanks to its thick walls. The black phosphate coating protects it against rust and corrosion. The socket-wrench inserts are labeled and color-coded with a laser, so that you find the right one at a glance. They have a groove and a through hole. For extra strong hold, they can be attached with pen and ring on your impact driver.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)