• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608003038 Bit set Metric 1/2" (12.5 mm) 2608003038

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

rust-proof

Spanner size

10 mm

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

1220 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330139 Bosch Accessories 2608003038 Bit set Metric 1/2" (12.5 mm) 2608003038

Description

Robust insertion of screws! Chromium-molybdenum steel for resistance to Hohem torque You can use the PRO Impact socket wrench set for cap screws, bolts and nuts with your square drive wrench. We have developed it for screwing in large-scale assembly or other demanding industrial work. The PRO Impact socket set consists of heat-treated CRMO(chromium-molybdenum) steel and is very resistant to high torques thanks to its thick walls. The black phosphate coating protects it against rust and corrosion. The socket-wrench inserts are labeled and color-coded with a laser, so that you find the right one at a glance. They have a groove and a through hole. For extra strong hold, they can be attached with pen and ring on your impact driver.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)