• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608003062 2608003062 Allen Socket bit Square

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

Square

Downforce

Allen

Type (Bosch)

Bosch Professional (blue)

Material

Cromoly steel

Material properties

phosphated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330176 Bosch Accessories 2608003062 2608003062 Allen Socket bit Square

Description

Robust insertion of screws! Chromium-molybdenum steel for resistance to Hohem torque You can use the PRO Impact socket wrench insert for cap screws, bolts and nuts with your square drive wrench. We have developed it for screwing in large-scale assembly or other demanding industrial work. The PRO Impact socket wrench insert is made of heat-treated CRMO (chromium-molybdenum) steel and is very resistant to high torques thanks to the thick walls. The black phosphate coating protects it against rust and corrosion. The socket-wrench inserts are labeled and color-coded with a laser, so that you find the right one at a glance. They have a groove and a through hole. For extra strong hold, they can be attached with pen and ring on your impact driver.

This text is machine translated.