• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608200002 Cartridge nails SN34DK Product size (length) 75 mm 3000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clipped head strip nail SN34DK 75 - 2,8 mm, 75 mm, blank, glatt

  • 2.8 mm, 75 mm, blank, smooth

Technical specifications

Product type

Cartridge nails

Content

3000 pc(s)

Dim

(L x W) 75 mm x 2.8 mm

Length

75 mm

Width

2.8 mm

Nail type

SN34DK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493467 Bosch Accessories 2608200002 Cartridge nails SN34DK Product size (length) 75 mm 3000 pc(s)

Description

Suitable for roof construction, wood construction, door and window frames, furniture frames, pallet construction, case construction. Version: bright, galvanised, hot-dip galvanised at 21° or 34° collation angle. All nails are additionally resin-coated (for better penetration and greater retention power). Shank shape: smooth and grooved version. All nails are manufactured in Europe and therefore guarantee high, consistent quality. Treatment with resin means the nails are easier to drive into the material. This simultaneously ensures a better hold. Appropriate for GSN 90-34 DK Professional. Bright. 2,8 mm, 75 mm, blank, glatt.

What kind of Tacks are you looking for?