Full head strip nail SN21RK 80 - 3,1 mm, 80 mm, blank, glatt
3.1 mm, 80 mm, blank, smooth
Technical specifications
Product type
Picture nails
Content
3000 pc(s)
Dim
(L x W) 80 mm x 3.1 mm
Length
80 mm
Width
3.1 mm
Nail type
SN21RK
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 493499 Bosch Accessories 2608200030 Picture nails SN21RK Product size (length) 80 mm 3000 pc(s)
Description
Suitable for roof construction, wood construction, door and window frames, furniture frames, pallet construction, case construction. Version: bright, galvanised, hot-dip galvanised at 21° or 34° collation angle. All nails are additionally resin-coated (for better penetration and greater retention power). Shank shape: smooth and grooved version. All nails are manufactured in Europe and therefore guarantee high, consistent quality. Treatment with resin means the nails are easier to drive into the material. This simultaneously ensures a better hold. Appropriate for GSN 90-21 RK Professional. Bright. 3,1 mm, 80 mm, blank, glatt.
Description
Suitable for roof construction, wood construction, door and window frames, furniture frames, pallet construction, case construction. Version: bright, galvanised, hot-dip galvanised at 21° or 34° collation angle. All nails are additionally resin-coated (for better penetration and greater retention power). Shank shape: smooth and grooved version. All nails are manufactured in Europe and therefore guarantee high, consistent quality. Treatment with resin means the nails are easier to drive into the material. This simultaneously ensures a better hold. Appropriate for GSN 90-21 RK Professional. Bright. 3,1 mm, 80 mm, blank, glatt.