• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608521U66 2608521U66 Impact driver bit 6.3 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Downforce

1/4" (6.3 mm)

Material

Steel

Material properties

tempered

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314047 Bosch Accessories 2608521U66 2608521U66 Impact driver bit 6.3 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description

Robust attachment of screws, nuts and bolts! A reliable impact wrench is useful if you need to tighten cap screws, nuts and bolts with your power tool. The PRO Nut-setter Impact is made of modified steel to provide the stability you need for the toughest jobs. It has clear laser markings so you can see it instantly in your toolbox. The PRO Nut-setter Impact is a good choice for installers who need a robust and reliable accessory for difficult tasks. It consists of heat-treated, modified steel for excellent stability and resistance to high torques. The torsion zone of the socket wrench absorbs the torque load to ensure that the accessory does not break.

This text is machine translated.

What kind of Bit Accessories are you looking for?