• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522518 2608522518 Tool kit

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

200 cm

Height

50 mm

Width

150 mm

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Weight

630 g

Depth

200 mm

Case

35

26

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314076 Bosch Accessories 2608522518 2608522518 Tool kit

Description

Robust tightening of screws and precise drilling in construction materials! Do you need a set of robust screwdriver bits and multi-material drills to complete your interior fitting work? Then the PRO Impact Mixed Set is the right choice. The bore bits are made of modified steel for greater stability. Laser markings make it easy to select the right bit. We have used the same modified steel for the manufacture of the drill bits and have them provided with carbide tips so that you can easily drill new holes. The PRO Impact Mixed set is a good choice for interior designers and installers that need a reliable screw bit and drill bit. The screw bits have a torsion zone, torque loads are absorbed at the tip of the bits to ensure that they do not break. The bits have color-coded rings that show the head type and laser markers that help you choose. The HEX-9M multi-construction drill bits feature durable cutting edges and carbide tips for extra hardness. Their spirals on the drill remove chips efficiently and thus extend the life of the drill. The set comes in a sturdy suitcase and is arranged in brackets, from which you can make your own toolbox.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.