User & Safety Instructions 3314055 Bosch Accessories 2608522564 2608522564 Impact driver bit Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)
Description
Adjustment of drill and impact screwdrivers for the acceptance of socket wrench inserts! The PRO socket adapter provides a quick solution when you need to use impact wrench inserts. It features a square drive with a ¼” hexagonal shaft that allows you to connect socket wrench to your drill driver and impact driver. The PRO socket adapter lets you tighten and remove fasteners such as screws and nuts with your drill or impact driver. It is equipped with a square drive that is suitable for square rod wrench. The square drive with ball or pin connection simplifies the connection and removal of socket wrench inserts. Suitable only for applications below 80 Nm. For heavier work, such as Wheel changing, we recommend using the socket wrench directly with an impact driver.
This text is machine translated.
Description
Adjustment of drill and impact screwdrivers for the acceptance of socket wrench inserts! The PRO socket adapter provides a quick solution when you need to use impact wrench inserts. It features a square drive with a ¼” hexagonal shaft that allows you to connect socket wrench to your drill driver and impact driver. The PRO socket adapter lets you tighten and remove fasteners such as screws and nuts with your drill or impact driver. It is equipped with a square drive that is suitable for square rod wrench. The square drive with ball or pin connection simplifies the connection and removal of socket wrench inserts. Suitable only for applications below 80 Nm. For heavier work, such as Wheel changing, we recommend using the socket wrench directly with an impact driver.