• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608550073 2608550073 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) Downforce 1/4" (6.3 mm) 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Machine bit

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

50 mm

Max. length

50 mm

Material

Metal

Material properties

extra hard

DIN standard

DIN ISO 1173

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493736 Bosch Accessories 2608550073 2608550073 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) Downforce 1/4" (6.3 mm) 50 mm 1 pc(s)

Description

Socket wrench with permanent magnet. 50 mm x 1/4".

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?