• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608550564 2608550564 Machine bit 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 65 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Machine bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

65 mm

Max. length

65 mm

Material

Steel

Material properties

extra hard

DIN standard

DIN ISO 1173

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493764 Bosch Accessories 2608550564 2608550564 Machine bit 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 65 mm 1 pc(s)

Description

Socket wrench with permanent magnet. In connection with depth stop 2 607 002 586. 65 mm x 3/8".

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?