
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
3 mm
- Content
1 pc(s)
- Material
HSS-G
- Material properties
cut
- Material suitability
Steel
- Tool holder
6.35 mm
- Shank Ø
6.35 mm
- Working length
33 mm
- Total length
72 mm
72 mm
6.35 mm
Cylindrical plug-in axle
33 mm
FALSE
FALSE
3.00 mm
HSS
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732144 Bosch Accessories 2608577566 2608577566 HSS-G Metal twist drill bit 3 mm Total length 72 mm cut 6.35 mm 1 pc(s)
Description
Excellent life in metal! High-speed steel, polished for long-lasting performance Are you a construction worker or installer looking for durable drills to drill into metal with your drill or impact driver? The PRO Metal HSS-G Impact spiral drills are the right choice. You can use them to drill effectively into steel, non-ferrous metals and plastic.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























