
Technical specifications
- Product type
Metal twist drill bit
- Content
1 pc(s)
- Material
HSS-Co
- Material properties
high alloyed
- Material suitability
Stainless steel
- Tool holder
Cylinder shank
- Working length
43 mm
- Total length
75 mm
- Drill features
Spiral groove
75 mm
10 mm
Cylindrical plug-in axle
43 mm
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
4.10 mm
HSS
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732230 Bosch Accessories 2608577596 2608577596 HSS-Co Metal twist drill bit Total length 75 mm high alloyed Cylinder shank 1 pc
Description
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















