
Technical specifications
- Product type
Metal twist drill bit
- Content
1 pc(s)
- Material
HSS-Co
- Type (Bosch)
Bosch Professional (blue)
- Material properties
cobalt
- Tool holder
Cylinder shank
- Shank Ø
10 mm
- Working length
87 mm
- Total length
133 mm
133 mm
10 mm
Cylindrical plug-in axle
87 mm
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
10.00 mm
HSS
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732342 Bosch Accessories 2608577613 2608577613 HSS-Co Metal twist drill bit Total length 133 mm cobalt Cylinder shank 1 pc(s)
Description
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















