Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesDrill BitsMetal Drill BitsMetal Drill Bits

Bosch Accessories 2608585513 2608585513 HSS Metal twist drill bit 8.7 mm Total length 125 mm cut DIN 338 Cylinder shank

EAN:
Part number:
Item no:
Metal drill bit with a spiral flute design, suitable for drilling metal surfaces.
Metal drill bit with a spiral flute design, suitable for drilling metal surfaces.
Bosch Drill Bit Set of 5 Pieces. Diameter: 8.7 mm, Length: 125 mm/81 mm. Suitable for Metal Drilling. Packaging displays technical symbols.
Bosch drill bit set in transparent packaging. Contains 5 pieces PRO Metal HSS-G with 8.7 mm diameter, suitable for metal.
Drill penetrates metal plate, generating spiral shavings; demonstrates precision and power in metalworking.
1/4
Product type
Metal twist drill bit
Drill hole Ø
8.7 mm
Content
5 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Bosch Accessories
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

8.7 mm

Content

5 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

8.7 mm

Working length

81 mm

Total length

125 mm

Length

125 mm

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Content
Drill hole Ø
Material suitability
Shank Ø
 
Bosch Accessories 2608585467 2608585467 HSS Metal twist drill bit 1.1 mm Total length 36 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585467 2608585467 HSS Metal twist drill bit 1.1 mm Total length 36 mm cut DIN 338 Cylinder shank 10 pc(s)

494330

Unavailable
Conrad Electronic
10 pc(s)
1.1 mm
Metal
1.1 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585468 2608585468 HSS Metal twist drill bit 1.2 mm Total length 38 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585468 2608585468 HSS Metal twist drill bit 1.2 mm Total length 38 mm cut DIN 338 Cylinder shank 10 pc(s)

494331

Unavailable
Conrad Electronic
10 pc(s)
1.2 mm
Metal
1.2 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585469 2608585469 HSS Metal twist drill bit 1.3 mm Total length 38 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585469 2608585469 HSS Metal twist drill bit 1.3 mm Total length 38 mm cut DIN 338 Cylinder shank 10 pc(s)

494332

Unavailable
Conrad Electronic
10 pc(s)
1.3 mm
Metal
1.3 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585470 2608585470 HSS Metal twist drill bit 1.4 mm Total length 40 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585470 2608585470 HSS Metal twist drill bit 1.4 mm Total length 40 mm cut DIN 338 Cylinder shank 10 pc(s)

494333

Unavailable
Conrad Electronic
10 pc(s)
1.4 mm
Metal
1.4 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585471 2608585471 HSS Metal twist drill bit 1.6 mm Total length 43 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585471 2608585471 HSS Metal twist drill bit 1.6 mm Total length 43 mm cut DIN 338 Cylinder shank 10 pc(s)

494334

Unavailable
Conrad Electronic
10 pc(s)
1.6 mm
Metal
1.6 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585472 2608585472 HSS Metal twist drill bit 1.7 mm Total length 43 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585472 2608585472 HSS Metal twist drill bit 1.7 mm Total length 43 mm cut DIN 338 Cylinder shank 10 pc(s)

494335

Unavailable
Conrad Electronic
10 pc(s)
1.7 mm
Metal
1.7 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585473 2608585473 HSS Metal twist drill bit 1.8 mm Total length 46 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585473 2608585473 HSS Metal twist drill bit 1.8 mm Total length 46 mm cut DIN 338 Cylinder shank 10 pc(s)

494336

Unavailable
Conrad Electronic
10 pc(s)
1.8 mm
Metal
1.8 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585474 2608585474 HSS Metal twist drill bit 1.9 mm Total length 46 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585474 2608585474 HSS Metal twist drill bit 1.9 mm Total length 46 mm cut DIN 338 Cylinder shank 10 pc(s)

494337

Unavailable
Conrad Electronic
10 pc(s)
1.9 mm
Metal
1.9 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585475 2608585475 HSS Metal twist drill bit 2.1 mm Total length 49 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585475 2608585475 HSS Metal twist drill bit 2.1 mm Total length 49 mm cut DIN 338 Cylinder shank 10 pc(s)

494338

Unavailable
Conrad Electronic
10 pc(s)
2.1 mm
Metal
2.1 mm
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608585476 2608585476 HSS Metal twist drill bit 2.3 mm Total length 53 mm cut DIN 338 Cylinder shank 10 pc(s)
Bosch Accessories 2608585476 2608585476 HSS Metal twist drill bit 2.3 mm Total length 53 mm cut DIN 338 Cylinder shank 10 pc(s)

494339

Unavailable
Conrad Electronic
10 pc(s)
2.3 mm
Metal
2.3 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494382 Bosch Accessories 2608585513 2608585513 HSS Metal twist drill bit 8.7 mm Total length 125 mm cut DIN 338 Cylinder shank

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. Pack of 5 8.7 x 81 x 125 mm.

Hints

This text is machine translated.

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. Pack of 5 8.7 x 81 x 125 mm.

Hints

This text is machine translated.

What kind of Metal Drill Bits are you looking for?

  • HSS twist drill bits
  • Metal drill bit set
  • Metal Twist Drill Bits
  • Quick-helix Drill Bits (Metal)
  • Steel drill bit
  • Step drill bit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Basetech 1574783 Drill bit sharpener

Basetech 1574783 Drill bit sharpener

Conrad Electronic

€ 10.99*
HELIOS PREISSER 0321302 Marking gauge Steel rust-proof

HELIOS PREISSER 0321302 Marking gauge Steel rust-proof

Conrad Electronic

€ 29.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list