• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608585718 Douglas & Irwin bits 14 mm Total length 600 mm Hex shank 1 pc(s)

1/6
Product type
Douglas & Irwin bits
Drill hole Ø
14 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
11.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

14 mm

Material suitability

Wood

Tool holder

Hex shank

Shank Ø

11.1 mm

Content

1 pc(s)

Working length

470 mm

Total length

600 mm

(Ø)

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494487 Bosch Accessories 2608585718 Douglas & Irwin bits 14 mm Total length 600 mm Hex shank 1 pc(s)

Description

Suitable for all soft and hard woods, even in the case of wet wood. Ideal for use in the Baunebengewerbe, at room people Dachdeckern. It can be used in all drills with a 13-mm-drill chuck. For through holes and pre-drilling of Rafter nails and for rod dowel holes. Precision-ground for dimensional sustainable holes. High drilling progress through optimized spiral geometry. High break security, fine surface finish. Total length 600 mm. 14 x 470 x 600 mm, d 11.1 mm.

Hints

This text is machine translated.