
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8.5 mm
- Content
5 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tensile strength (max.)
1000 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
8.5 mm
- Working length
75 mm
- Total length
117 mm
- Length
117 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 494580 Bosch Accessories 2608585895 2608585895 HSS Metal twist drill bit 8.5 mm Total length 117 mm cobalt DIN 338 Cylinder sha
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 1000 N/mm², stainless steel V2A/V4A, gray cast iron, cast steel, acid and heat-resistant steels. Precision drill bits with a strong heat resistance and wear resistance. For use in drill stand or pillar drills. The HSS Co-Bohrer are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. Pack of 5 150 x 75 x 117 mm
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














