
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
9 mm
- Content
5 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tensile strength (max.)
1000 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
9 mm
- Working length
81 mm
- Total length
125 mm
- Length
125 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 494581 Bosch Accessories 2608585896 2608585896 HSS Metal twist drill bit 9 mm Total length 125 mm cobalt DIN 338 Cylinder shank
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 1000 N/mm², stainless steel V2A/V4A, gray cast iron, cast steel, acid and heat-resistant steels. Precision drill bits with a strong heat resistance and wear resistance. For use in drill stand or pillar drills. The HSS Co-Bohrer are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. Pack of 5 9 x 15 x 125 mm
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















