User & Safety Instructions 3314219 Bosch Accessories 2608594392 2608594392 Hole saw 57 mm 1 pc(s)
Description
Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers, hole saws are of inestimable value for the installation of pipes, switch boxes and panel-mounted lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It is particularly suitable for steel paneling and drywall. Using the Power change plus adapter, keyhole saws and pre-drill bits can be changed faster and drill cores can be removed more easily.
This text is machine translated.
Description
Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers, hole saws are of inestimable value for the installation of pipes, switch boxes and panel-mounted lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It is particularly suitable for steel paneling and drywall. Using the Power change plus adapter, keyhole saws and pre-drill bits can be changed faster and drill cores can be removed more easily.
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?