• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594543 2608594543 Hole saw 22 mm diamond-tipped 1 pc(s)

1/17
Product type
Hole saw
Drill hole Ø
22 mm
Material
Diamond
Material suitability
Tiles
Working length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

22 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Working length

40 mm

22 mm

40 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732308 Bosch Accessories 2608594543 2608594543 Hole saw 22 mm diamond-tipped 1 pc(s)

Description

High-quality diamond trimming for durability. Cutting holes in wall and floor tiles is easier with the hole saw with tile adapter. We have ensured that these are effective and durable.

This text is machine translated.