• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594572 2608594572 Hole saw 35 mm 1 pc(s)

1/14
Product type
Hole saw
Drill hole Ø
35 mm
Material
Bimetallic
Material suitability
Plastic
Wood
Metal
Working length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

35 mm

Material

Bimetallic

Material suitability

Plastic

Wood

Metal

Working length

40 mm

Length

40 mm

35 mm

40 mm

Thread holding

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732312 Bosch Accessories 2608594572 2608594572 Hole saw 35 mm 1 pc(s)

Description

Long-lasting Vario-shaped bi-metal teeth for smooth cutting in different materials If you need to cut holes in different materials, you need a reliable hole saw that will hold long regardless of the material you are cutting. Our threaded hole saw for multi-material is equally effective in wood, dry-wall, metal and plastic.

This text is machine translated.