• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594673 2608594673 Hole saw 20 mm 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
20 mm
Material suitability
Brick
Dry wall
Softwood
Plastic
Working length
60 mm
(Ø)
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

20 mm

Material suitability

Brick

Dry wall

Softwood

Plastic

Working length

60 mm

(Ø)

20 mm

20 mm

60 mm

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827843 Bosch Accessories 2608594673 2608594673 Hole saw 20 mm 1 pc(s)

Description

Long life when cutting holes in building materials! Extra sharp, wear-resistant ground carbide teeth Installers and electricians working on construction and renovation projects must cut holes daily through a variety of construction materials. We have developed the PRO Construction Material Hole Saw so that you can easily cut holes in bricks, drywall, wood and plastic – time and time again.

This text is machine translated.