• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594686 2608594686 Hole saw 6.35 mm 1 pc(s)

1/6
Product type
Hole saw
Drill hole Ø
6.35 mm
Material suitability
Steel
Dry wall
Softwood
Plastic
Working length
60 mm
(Ø)
6.35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

6.35 mm

Material suitability

Steel

Dry wall

Softwood

Plastic

Working length

60 mm

(Ø)

6.35 mm

6.35 mm

60 mm

Thread holding

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827797 Bosch Accessories 2608594686 2608594686 Hole saw 6.35 mm 1 pc(s)

Description

Effective pre-drilling and routing of hole saws! High-speed steel, polished for long-lasting performance The PRO Construction Material Pre-Drill helps you create the pilot hole, center your hole hole saw, and make sure you drill the hole exactly where you need it.

This text is machine translated.