
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.6 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
3.6 mm
- Working length
39 mm
- Total length
70 mm
- Length
70 mm
- Shank diameter
3.6 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 495017 Bosch Accessories 2608595332 2608595332 HSS Metal twist drill bit 3.6 mm Total length 70 mm cut DIN 338 Cylinder shank 1
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. 10-pack. 3.6 x 39 x 70 mm.
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















