
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
6.7 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
6.7 mm
- Working length
63 mm
- Total length
101 mm
- Length
101 mm
- Shank diameter
6.7 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 495022 Bosch Accessories 2608595336 2608595336 HSS Metal twist drill bit 6.7 mm Total length 101 mm cut DIN 338 Cylinder shank
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm², cast steel, gray cast iron, sintered iron, malleable cast iron, non-ferrous metals, hard plastics. Precision-ground HSS-G Steel drill bits allows up to 40% faster drilling progress, or up to 50% lower feed force than standard ground HSS drill bits with cone shaped section. Self-centering cross-grinding drill bit, makes the vorkornen or pre-drilling up to 10 mm diameter is unnecessary. The HSS-G-drill bits are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. 10-pack. 6.7 x 63 x 101 mm.
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














