• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608596157 2608596157 Centre drill bit 8 mm 1 pc(s)

1/2
Product type
Centre drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Tool holder
Hex shank
SDS-Plus
Shank Ø
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Centre drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Total length

120 mm

Length

120 mm

Tool holder

Hex shank

SDS-Plus

Shank Ø

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495221 Bosch Accessories 2608596157 2608596157 Centre drill bit 8 mm 1 pc(s)

Description

Asymmetric hard metal teeth. The number of cutting is adapted to the diameter. Durable hard metal with the finest grain size. Long life/best resistance. Center drill bit shank for hexagonal adapter and SDS-plus. 8 mm/120 mm

Hints

This text is machine translated.