• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608599055 2608599055 Hole saw 8 mm diamond-tipped 1 pc(s)

1/19
Product type
Hole saw
Drill hole Ø
8 mm
Material
Diamond
Material suitability
Tiles
Working length
33 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

8 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Working length

33 mm

Shank Ø

13.0 mm

Weight

0.0570 kg

8

33

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314245 Bosch Accessories 2608599055 2608599055 Hole saw 8 mm diamond-tipped 1 pc(s)

Description

Long-lasting drilling in hard and soft ceramic tiles! High quality diamond grain and matrix for durability and performance Want to drill clean holes in hard and soft ceramic tiles without the need for complex cooling or lubrication? Then the PRO Ceramic dry is the right drill for you. It combines effective working with excellent durability. The quality and durability of the PRO Ceramic dry drill is reflected in its high-quality diamond set.

This text is machine translated.