• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600106 2608600106 Diameter 200 mm Bore diameter 32.00 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grinding disc

(Ø)

200 mm

Bore Ø

32.00 mm

Grit size

46

Thickness

25 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496103 Bosch Accessories 2608600106 2608600106 Diameter 200 mm Bore diameter 32.00 mm 1 pc(s)

Description

Suitable for the grinding of stone bits, hard metals and hard metal fitted tools as well as gray-cast parts. Ceramic bond, SiC, cylindrical. 200 mm/32 mm

Hints

This text is machine translated.